Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AA00AQE-5.
Order Code4167602
Your Part Number
Technical Datasheet
325 In Stock
Need more?
325 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.350 (CNY51.2455) |
| 50+ | CNY38.060 (CNY43.0078) |
| 100+ | CNY35.510 (CNY40.1263) |
| 250+ | CNY33.310 (CNY37.6403) |
| 500+ | CNY30.970 (CNY34.9961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.35 (CNY51.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AA00AQE-5.
Order Code4167602
Technical Datasheet
Contact ConfigurationSPDT
Pushbutton Actuator StyleRound Plunger
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Contact Configuration
SPDT
Contact Current AC Max
1A
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983