Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AAB00A2RE-6.
Order Code4167601
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.730 (CNY50.5449) |
| 50+ | CNY36.750 (CNY41.5275) |
| 100+ | CNY33.930 (CNY38.3409) |
| 250+ | CNY31.450 (CNY35.5385) |
| 500+ | CNY28.910 (CNY32.6683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.73 (CNY50.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AAB00A2RE-6.
Order Code4167601
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Pushbutton Actuator StyleRound Plunger
Contact Voltage VAC20V
Contact Current DC Max400mA
Contact Voltage VDC20V
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Technical Specifications
Product Range
-
Pushbutton Actuator Style
Round Plunger
Contact Current DC Max
400mA
Switch Mounting
Through Hole
Contact Configuration
SPDT
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Terminals
PC Pin, Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983