Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BB00AQE-5.
Order Code4167613
Your Part Number
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.890 (CNY41.6857) |
| 50+ | CNY30.280 (CNY34.2164) |
| 100+ | CNY28.010 (CNY31.6513) |
| 250+ | CNY25.950 (CNY29.3235) |
| 500+ | CNY23.810 (CNY26.9053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.89 (CNY41.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BB00AQE-5.
Order Code4167613
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Pushbutton Actuator StyleRound Plunger
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Voltage VDC28V
IP Rating-
Panel Cutout (H x W)-
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current AC Max
1A
Contact Voltage VDC
28V
Panel Cutout (H x W)
-
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
125V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983