Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BB00BQE-5.
Order Code4167614
Your Part Number
Technical Datasheet
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.550 (CNY39.0415) |
| 50+ | CNY28.430 (CNY32.1259) |
| 100+ | CNY26.220 (CNY29.6286) |
| 250+ | CNY24.300 (CNY27.459) |
| 500+ | CNY22.300 (CNY25.199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.55 (CNY39.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BB00BQE-5.
Order Code4167614
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Actuator / Cap Colour-
Contact Voltage VAC125V
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO-DM
Actuator / Cap Colour
-
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Contact Voltage VAC
125V
IP Rating
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983