Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BBA2RE-7.
Order Code4167611
Your Part Number
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.730 (CNY50.5449) |
| 50+ | CNY36.750 (CNY41.5275) |
| 100+ | CNY33.930 (CNY38.3409) |
| 250+ | CNY31.450 (CNY35.5385) |
| 500+ | CNY28.910 (CNY32.6683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.73 (CNY50.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BBA2RE-7.
Order Code4167611
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Contact Current AC Max400mA
Contact Voltage VAC20V
Contact Current DC Max400mA
Switch MountingSurface Mount
Switch TerminalsGull Wing
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Switch Operation
Off-(On)
Contact Current AC Max
400mA
Contact Current DC Max
400mA
Switch Terminals
Gull Wing
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
20V
Switch Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983