Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000292
Order Code3106923
Product RangeMP Piezo ABT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.130 (CNY35.1769) |
| 10+ | CNY28.660 (CNY32.3858) |
| 25+ | CNY26.390 (CNY29.8207) |
| 50+ | CNY24.870 (CNY28.1031) |
| 100+ | CNY23.450 (CNY26.4985) |
| 250+ | CNY22.210 (CNY25.0973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.13 (CNY35.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000292
Order Code3106923
Product RangeMP Piezo ABT
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
TonesSingle
Sound Pressure Level (SPL)115dB
Supply Voltage Max12VDC
Resonant Frequency3.2kHz
Operating Current Max50mA
Sound Level Distance100mm
Product RangeMP Piezo ABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Single
Supply Voltage Max
12VDC
Operating Current Max
50mA
Product Range
MP Piezo ABT
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
115dB
Resonant Frequency
3.2kHz
Sound Level Distance
100mm
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005