Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001005
Order Code3227155
Product RangeMP Auto Blade Fuseholders
Your Part Number
Technical Datasheet
3,641 In Stock
Need more?
3641 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.900 (CNY48.477) |
| 5+ | CNY34.190 (CNY38.6347) |
| 20+ | CNY30.490 (CNY34.4537) |
| 50+ | CNY28.130 (CNY31.7869) |
| 150+ | CNY25.570 (CNY28.8941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.90 (CNY48.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001005
Order Code3227155
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current15A
Fuse Size HeldASP, ATM, MINI
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP001005 is a single-position automotive blade fuse holder designed for secure and reliable fuse installation. It provides excellent protection for automotive electrical circuits, ensuring stable performance in demanding environments. Its durable housing enhances safety and long-term usability.
- Compatible with standard automotive blade fuses
- Single-position design for easy fuse installation
- Durable housing ensures long-lasting protection
- Secure fit prevents loose connections
- Ideal for automotive and low-voltage applications
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ASP, ATM, MINI
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008