Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001617
Order Code3285085
Product RangeMP Cartridge 6.3x32
Your Part Number
Technical Datasheet
4,653 In Stock
Need more?
4653 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.870 (CNY8.8931) |
| 15+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY4.480 (CNY5.0624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.87 (CNY8.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001617
Order Code3285085
Product RangeMP Cartridge 6.3x32
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product RangeMP Cartridge 6.3x32
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL approved.
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
100A
Fuse Current
1A
Fuse Size Metric
6.35mm x 31.8mm
Product Range
MP Cartridge 6.3x32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0212