Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001669
Order Code3282149
Product RangeMP P-Clips
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY34.070 (CNY38.4991) |
Price for:Pack of 100
Minimum: 50
Multiple: 50
CNY1,703.50 (CNY1,924.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001669
Order Code3282149
Product RangeMP P-Clips
Technical Datasheet
Internal Diameter3.83mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length22.02mm
Product RangeMP P-Clips
Technical Specifications
Internal Diameter
3.83mm
Cable Clamp / Clip Colour
Black
Product Range
MP P-Clips
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
22.02mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
