Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001989
Order Code3293067
Product RangeMP Wall Mount PSUs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001989
Order Code3293067
Product RangeMP Wall Mount PSUs
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Wall Mount PSUs
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MP001989
1 Product Found
Product Overview
MP001989 is a 60W AC-DC installation power supply. This offers in a low profile compact enclosure with 4 mounting tabs, a fixed AC input cable and DC output cable, 12V single output. This highly reliable power supply can be used in many indoor applications such as CCTV, access control and building management systems.
- Level VI, universal / full range AC input
- Fixed AC mains lead (bare ends), class II power (no earth), small and compact design
- 5A maximum current, 1.5m DC cord
- Over current, short circuit protections
- 100VAC to 240VAC rated input voltage range
- Full frequency range from 47Hz to 63Hz
- 87.66% efficiency, 2m UK plug AC mains lead
- CE, EN55022, EN61000-3-2 safety approvals
Applications
Power Supplies
Technical Specifications
Power Supply Applications
-
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Wall Mount PSUs
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37