Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002000
Order Code3293079
Product RangeMP AC-DC Enclosed PSUs
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.880 (CNY176.1444) |
| 5+ | CNY140.070 (CNY158.2791) |
| 10+ | CNY130.820 (CNY147.8266) |
| 25+ | CNY121.660 (CNY137.4758) |
| 50+ | CNY117.520 (CNY132.7976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.88 (CNY176.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002000
Order Code3293079
Product RangeMP AC-DC Enclosed PSUs
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max102W
Output Voltage - Output 112VDC
Output Current - Output 18.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeMP AC-DC Enclosed PSUs
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP002000 is a 100W AC-DC enclosed power supply. It has been specially designed to offer high efficiency, long life and high reliability for use in a variety of applications.
- Universal AC input
- Small compact design
- Cooling by free air convection
- Withstand 5G vibration test
- UL & CE approved
- Input voltage range from 100V AC to 240V AC and 12V DC voltage
- Frequency range from 47Hz to 63Hz
- 12V DC voltage, 8.5A rated current and 102W rated power
- 150mVp-p ripple & noise, ±10% voltage regulation range and 86% efficiency
- 120% to 140% of rated output, auto-recovery overload and hiccup mode, auto-recovery short circuit
Technical Specifications
Power Supply Applications
ITE
Output Power Max
102W
Output Current - Output 1
8.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
MP AC-DC Enclosed PSUs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48