Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002096
Order Code3350677
Product RangeMulticomp Pro Retractable Safety Knives
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.410 (CNY84.0833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.41 (CNY84.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002096
Order Code3350677
Product RangeMulticomp Pro Retractable Safety Knives
Technical Datasheet
Knife TypeSafety
Blade Material-
Blade Length-
Blade Width-
Product RangeMulticomp Pro Retractable Safety Knives
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP002096 is a #10 retractable safety knife in green. Fitted with a blade locking feature and is easily opened and closed using one hand. The different blade profiles are ideal for a variety of delicate cutting and trimming tasks. The handle also includes a handy 5cm measuring scale.
- For fine angle cuts & precise trimming
- Available as part of a set of 4 (MP002100)
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Knife Type
Safety
Blade Length
-
Product Range
Multicomp Pro Retractable Safety Knives
Blade Material
-
Blade Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029