Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002251
Order Code3365877
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.960 (CNY259.8548) |
| 10+ | CNY224.560 (CNY253.7528) |
| 25+ | CNY216.800 (CNY244.984) |
| 75+ | CNY209.790 (CNY237.0627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.96 (CNY259.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002251
Order Code3365877
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max13.5mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeNPN
Sensing Distance Nom13.5mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type4-Wire, NPN, NO / NC
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body Material-
IP RatingIP67
Operating Temperature Min-15°C
Product Overview
MP002251 is a NPN proximity sensor designed for precise object detection without physical contact. It operates at 10-30V DC and features a 13.5mm sensing distance, making it ideal for automation, robotics, and industrial applications.
- Non-contact detection for improved durability and reliability
- 13.5mm sensing range for versatile industrial use
- NPN output for easy integration with control systems
- Wide operating voltage (10-30V DC) for compatibility with various applications
- Rugged design suitable for harsh environments
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Max
-
Sensing Distance Nom
13.5mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
-
Operating Temperature Min
-15°C
Sensing Range Max
13.5mm
Sensing Distance Min
-
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
4-Wire, NPN, NO / NC
Sensor Terminals
Cable
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1784