Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002386
Order Code3372857
Product RangeDEF STAN 61-12 Part 5
Also Known As16-2-4A
Your Part Number
Technical Datasheet
23 In Stock
150 more incoming. You can reserve stock now
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,363.720 (CNY1,541.0036) |
| 5+ | CNY1,342.690 (CNY1,517.2397) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,363.72 (CNY1,541.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002386
Order Code3372857
Product RangeDEF STAN 61-12 Part 5
Also Known As16-2-4A
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.3mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 5
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP002386 is a 16-2-4A multicore cable featuring four cores, each with a 0.5mm² cross-sectional area. This unscreened cable, with a total length of 328 feet (100 meters), is ideal for low-voltage applications where multiple connections are needed. It provides reliable electrical performance and flexibility for general wiring purposes in both industrial and residential environments. The compact design makes it easy to install while ensuring a dependable connection for a wide range of projects.
- Voltage rating of 440V
- Conductor material is tinned copper
- Jacket material is PVC
- Cable shielding: unscreened
- No. of cores: 4 core
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
6.3mm
Product Range
DEF STAN 61-12 Part 5
No. of Cores
4Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.65