Print Page
Image is for illustrative purposes only. Please refer to product description.
812 In Stock
Need more?
812 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.840 (CNY2.0792) |
50+ | CNY1.490 (CNY1.6837) |
100+ | CNY1.130 (CNY1.2769) |
250+ | CNY1.000 (CNY1.130) |
500+ | CNY0.980 (CNY1.1074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.84 (CNY2.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002830
Order Code3370485
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.07A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range-
Inductor Case / Package-
DC Resistance Max0.129ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height3.5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
-
DC Resistance Max
0.129ohm
Product Length
7.8mm
Product Height
3.5mm
RMS Current (Irms)
1.07A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005