Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY59.960 (CNY67.7548) |
Price for:Pack of 140
Minimum: 1
Multiple: 1
CNY59.96 (CNY67.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003336
Order Code3386100
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendTested For Electrical Safety (Date, Initials, Re-test due)
Label ColourGreen on White
Pack Quantity140
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
Green on White
Product Range
-
Label Height
15mm
Label Diameter
-
Label Legend
Tested For Electrical Safety (Date, Initials, Re-test due)
Pack Quantity
140
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04