Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
50+ | CNY7.270 (CNY8.2151) |
250+ | CNY6.320 (CNY7.1416) |
500+ | CNY5.760 (CNY6.5088) |
1000+ | CNY5.350 (CNY6.0455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY727.00 (CNY821.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005505
Order Code3564768RL
Technical Datasheet
Fuse Current3A
Blow Characteristic-
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Case Style4012
Product Range-
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
250V
Product Range
-
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for MP005505
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000232