Print Page
Image is for illustrative purposes only. Please refer to product description.

814 In Stock
Need more?
814 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.360 (CNY16.2268) |
| 12+ | CNY11.410 (CNY12.8933) |
| 100+ | CNY10.490 (CNY11.8537) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.550 (CNY9.6615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.36 (CNY16.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006211
Order Code3602111
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max2A
Contact Voltage DC Nom12V
Product Range-
Contact Voltage AC Nom-
Operating Force Max66gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP006211 from Multicomp Pro is a PCB snap action simulated roller lever microswitrch without posts. Typical applications include Automotive industry, household applications and vacuum cleaner.
- Operating force: 66gf
- Total travel position: 13.5mm
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
-
Operating Force Max
66gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000775
