Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006266
Order Code3605992
Product RangeAE3
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006266
Order Code3605992
Product RangeAE3
Technical Datasheet
Product RangeAE3
Fuse Current30A
Voltage Rating VAC-
Auto Blade Fuse Size10mm x 38mm
Voltage Rating VDC850V
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
MP006266 is an automotive EV fuse. This general purpose fuse is specially designed for EV/HEV auxiliary protection.
- 850V DC rated voltage
- 30A rated current
- Rated breaking capacity is 20kA at 850V DC
- UL approved
- Ref. to UL248-20, ISO 8820-8, JASO D622, GB/T 31465.6
- Recommended fuse holder: BH114
- Time constant is 1ms to 3ms
- Size: 10mm× 38mm
- Operational temperature range from -40°C to 125°C
Technical Specifications
Product Range
AE3
Voltage Rating VAC
-
Voltage Rating VDC
850V
Fuse Size Imperial
-
SVHC
No SVHC (10-Jun-2022)
Fuse Current
30A
Auto Blade Fuse Size
10mm x 38mm
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079