Print Page
Image is for illustrative purposes only. Please refer to product description.

568 In Stock
Need more?
568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.360 (CNY1.5368) |
| 50+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY0.968 (CNY1.0938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.36 (CNY1.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007139
Order Code3702476
Technical Datasheet
Pitch Spacing-
No. of Positions2Ways
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
Product Range-
SVHCTo Be Advised
Product Overview
This Multicomp Pro splicing connector with lever lock allows for solid, stranded and fine stranded cables to be connected together without the need for any tools.
- Solid & Stranded Conductors: 4mm²
- Voltage: 450V AC
- Current: 32A
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
-
No. of Positions
2Ways
Wire Connection Method
Push In Lock
Rated Voltage
450V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
