Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.290 (CNY187.9077) |
| 5+ | CNY142.970 (CNY161.5561) |
Product Information
Product Overview
MP007491 is a general-purpose 250V AC, 10A single-phase power line filter with a two-stage design for effective noise suppression and EMI attenuation. It is designed for chassis mounting and features quick connect terminals, ensuring secure installation in various electronic and industrial applications. Provide a high conducted attenuation, performance, based on chokes with high saturation resistance and excellent thermal behaviour. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, datacom equipment.
- High deferential & Common mode performance
- Low capacitance suitable for safety-critical applications with low leakage currents
- Designed for easy chassis mounting in various applications
- Offers maximum rating of 250V AC
- Suitable for a wide range of general-purpose applications
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
General Purpose
10A
2 Stage
Quick Connect
MP BL Series
250VAC
Single Phase
Chassis Mount
Quick Connect
To Be Advised
Technical Docs (1)
Alternatives for MP007491
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate