| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.550 (CNY178.0315) |
| 3+ | CNY144.450 (CNY163.2285) |
| 5+ | CNY138.870 (CNY156.9231) |
| 10+ | CNY133.390 (CNY150.7307) |
| 20+ | CNY131.810 (CNY148.9453) |
| 50+ | CNY124.750 (CNY140.9675) |
Product Information
Product Overview
MP007494 featuring a 6A rating and quick connect terminals, this 2-stage filter provides robust EMI filtering capabilities across a broad voltage range 120V AC to 250V AC. Suitable for applications demanding higher current capacity and effective noise reduction. Provides a high conducted attenuation, performance, based on chokes with high saturation resistance and excellent thermal behaviour. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, EV application, various noisy applications requiring high filter performance.
- Very high differential and common-mode attenuation
- Low capacitance suitable for safety-critical applications with low leakage currents
- High reliability with a wide temperature range and robust construction
- Quick Connect terminals for easy installation
- Suitable for applications requiring high performance and reliability in EMI suppression
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
General Purpose
6A
2 Stage
Quick Connect
MP BL Series
250VAC
Single Phase
Chassis Mount
Quick Connect
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate