Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007496
Order Code3772469
Product RangeMP BL Series
Your Part Number
Technical Datasheet
16 In Stock
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.630 (CNY254.9619) |
| 5+ | CNY180.480 (CNY203.9424) |
| 10+ | CNY167.660 (CNY189.4558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.63 (CNY254.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007496
Order Code3772469
Product RangeMP BL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeMP BL Series
SVHCTo Be Advised
Product Overview
MP007496 is a multi-stage AC/DC EMI filter designed for high attenuation in general purpose, industrial, electric vehicle, and automotive electronics. It supports 250VAC and 10A, featuring quick connect terminals, single-phase support, and chassis mounting for reliable installation. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, EV application, various noisy applications requiring high filter performance.
- Provides very high attenuation performance
- Quick Connect terminals for easy installation
- Suitable for various applications
- Ensures effective EMI suppression, enhancing the reliability of electronic systems
- Reduces interference with the power supply, improving overall system performance
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
MP BL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP007496
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45