Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.870 (CNY74.4331) |
| 5+ | CNY54.950 (CNY62.0935) |
Product Information
Product Overview
MP007698 is the 6+PE Female Cable connectors with short back shell 4.5-7mm OD. The WA22 series of waterproof connectors are solidly built to IP67 standards making them ideal for demanding outdoor applications. Available in 3+PE or 6+PE terminations and with current ratings of 16A and 10A respectively means that these connectors to be used in a variety of different situations. These connectors also benefit from the option of having either internal or external threading on the cable mount side meaning you can securely mate to the corresponding panel mount or any other corresponding cable mount connector in the series. Choices include 2 hole flanged panel mount, cable mount, short back shell cable mount, 90-degree cable mount and in-line cable mount options.
- Fit panel cut-outs of 22mm (3+PE) or 22.5mm (6+PE)
- IP67
- Threaded mating
- Internal or external threaded options
- Gold plated contacts
- Accessory (cap etc): WA22G2
Applications
Agriculture, Automation & Process Control, Commercial, Electrical, Factory Automation, Industrial Automation, Industrial, Industrial Automation Control, Manufacturing, Power Management
Notes
Mating Parts: MP007694, MP007703, MP007704, MP007705, MP007706, MP007707, MP007708
Technical Specifications
MP WA22
6Contacts
Threaded
-
Gold
Cable Mount Receptacle
Solder Socket
Nylon 6.6 (Polyamide 6.6) Body
Brass
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate