Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007899
Order Code3779009
Product RangeMP Pro Fibre Optic Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,574.190 (CNY1,778.8347) |
| 5+ | CNY1,452.380 (CNY1,641.1894) |
| 10+ | CNY1,325.510 (CNY1,497.8263) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,574.19 (CNY1,778.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007899
Order Code3779009
Product RangeMP Pro Fibre Optic Cable
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter6mm
Approval Specification-
Product RangeMP Pro Fibre Optic Cable
Technical Specifications
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Black
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
-
External Diameter
6mm
Product Range
MP Pro Fibre Optic Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5
