Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007906
Order Code3779016
Product RangeMP Pro Fibre Optic Cable
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,300.670 (CNY2,599.7571) |
| 5+ | CNY2,138.480 (CNY2,416.4824) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,300.67 (CNY2,599.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007906
Order Code3779016
Product RangeMP Pro Fibre Optic Cable
Technical Datasheet
Cable ShieldingUnscreened
Wire Gauge-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 46 x 0.1mm
Conductor MaterialCopper
Jacket Material-
External Diameter2.5mm
Voltage Rating-
Product RangeMP Pro Fibre Optic Cable
Technical Specifications
Cable Shielding
Unscreened
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
2.5mm
Product Range
MP Pro Fibre Optic Cable
Wire Gauge
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 46 x 0.1mm
Jacket Material
-
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
