Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.620 (CNY67.3706) |
| 3+ | CNY46.310 (CNY52.3303) |
| 10+ | CNY38.510 (CNY43.5163) |
| 25+ | CNY35.030 (CNY39.5839) |
| 100+ | CNY31.850 (CNY35.9905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.62 (CNY67.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008869
Order Code3912333
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric30mm
External Height - Metric14mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.18"
External Height - Imperial0.55"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
-
External Width - Metric
30mm
External Length - Metric
30mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
14mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1.18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094