Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY37.990 (CNY42.9287) |
5+ | CNY33.310 (CNY37.6403) |
10+ | CNY30.210 (CNY34.1373) |
25+ | CNY28.000 (CNY31.640) |
50+ | CNY25.850 (CNY29.2105) |
100+ | CNY25.080 (CNY28.3404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.99 (CNY42.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008879
Order Code3912344
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric22.9mm
External Height - Metric8.7mm
External Length - Metric58.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.9"
External Height - Imperial0.34"
External Length - Imperial2.3"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
-
External Width - Metric
22.9mm
External Length - Metric
58.4mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.34"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
8.7mm
External Diameter - Metric
-
External Width - Imperial
0.9"
External Length - Imperial
2.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102