Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
3000+ | CNY0.505 (CNY0.5706) |
15000+ | CNY0.472 (CNY0.5334) |
30000+ | CNY0.464 (CNY0.5243) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY1,515.00 (CNY1,711.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008924
Order Code3924513
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product Range-
Voltage Rating30VDC
Holding Current200mA
Trip Current500mA
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Overview
MP008924 is a surface-mount PPTC resettable fuse in a 1210 (3225 metric) package. It provides overcurrent protection for 30V DC circuits, featuring a 200mA hold current and 500mA trip current, with a rapid 0.1-second trip time, automatically resetting after a fault to reduce maintenance.
- UL and TUV approved
- Automatic resetting
- Ultra-fast trip time (0.1s)
- Compact 1206 (3216 metric) size
- High voltage capability (30V DC)
- Enhanced system uptime
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
500mA
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
200mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019