Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGESD3V3X1DL
Order Code3994062
Product RangeMulticomp Pro TVS Diodes
Also Known AsGESD3V3X1DL
Your Part Number
9,215 In Stock
Need more?
9215 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.360 (CNY1.5368) |
| 10+ | CNY0.908 (CNY1.026) |
| 100+ | CNY0.614 (CNY0.6938) |
| 500+ | CNY0.476 (CNY0.5379) |
| 1000+ | CNY0.425 (CNY0.4802) |
| 5000+ | CNY0.356 (CNY0.4023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.80 (CNY7.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGESD3V3X1DL
Order Code3994062
Product RangeMulticomp Pro TVS Diodes
Also Known AsGESD3V3X1DL
Technical Datasheet
Product RangeMulticomp Pro TVS Diodes
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max15V
Diode Case StyleDFN1006
No. of Pins2Pins
Minimum Breakdown Voltage4.2V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation60W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
This Multicomp Pro GESD3V3X1DL Ultra-Low Capacitance Unidirectional TVS Diode device operates as a rectifier in the forward direction like any other avalanche diode, but is made and tested to handle very large peak currents, as well.
- ESD / transient protection of high speed data lines
- IEC 61000-4-2 (ESD): ±20kV (air), ±15 kV (contact)
- Low reverse stand−off voltage: 3.3V
- Very low leakage current
- Low diode capacitance
- ESD protection up to 10kV; IEC61000-4-2
Applications
Telecommunications, Computer Peripherals, Industrial Automation Control, Motor Drive & Control
Technical Specifications
Product Range
Multicomp Pro TVS Diodes
Reverse Standoff Voltage
3.3V
Diode Case Style
DFN1006
Minimum Breakdown Voltage
4.2V
Peak Pulse Power Dissipation
60W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
15V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045