Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009427
Order Code3957801
Product RangeMP-H24B
Your Part Number
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.820 (CNY157.9966) |
| 5+ | CNY127.370 (CNY143.9281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.82 (CNY158.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009427
Order Code3957801
Product RangeMP-H24B
Technical Datasheet
Heavy Duty Connector TypeBase, Cable Mount, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size24B
For Use WithMulticomp Pro MP-H24B Series Heavy Duty Connectors
Product RangeMP-H24B
Technical Specifications
Heavy Duty Connector Type
Base, Cable Mount, Top Entry
Locking Type
1 Lever
For Use With
Multicomp Pro MP-H24B Series Heavy Duty Connectors
Connector Body Material
Aluminium Body
Rectangular Shell Size
24B
Product Range
MP-H24B
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8