Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009436
Order Code3957812
Product RangeMP-H32A
Your Part Number
Technical Datasheet
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.240 (CNY237.5712) |
| 5+ | CNY203.920 (CNY230.4296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.24 (CNY237.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009436
Order Code3957812
Product RangeMP-H32A
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size32A
For Use WithMulticomp Pro MP-H32A Series Heavy Duty Connectors
Product RangeMP-H32A
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Multicomp Pro MP-H32A Series Heavy Duty Connectors
Connector Body Material
Aluminium Body
Rectangular Shell Size
32A
Product Range
MP-H32A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9