Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010115
Order Code3995313
Product RangeMP 3.5MM WTB
Your Part Number
Technical Datasheet
3,070 In Stock
Need more?
3070 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.300 (CNY9.379) |
| 50+ | CNY6.920 (CNY7.8196) |
| 100+ | CNY5.730 (CNY6.4749) |
| 200+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.30 (CNY9.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010115
Order Code3995313
Product RangeMP 3.5MM WTB
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMP 3.5MM WTB
Connector ShroudShrouded
Contact Material-
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.5mm
No. of Contacts
4Contacts
Product Range
MP 3.5MM WTB
Contact Material
-
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004