Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.000 (CNY3.390) |
| 50+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY2.270 (CNY2.5651) |
| 200+ | CNY2.120 (CNY2.3956) |
Product Information
Product Overview
5.7mm wire to board (WTB) housing connector deliver 21A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. Power-dense design with high-current terminals, tight pitch and row spacing provides more power than other mid-range power products in the industry. Positive locking housing ensures strong retention when receptacle and header are mated. Delivers an audible click to provide feedback that connector is fully mated. Fully isolated header pins and receptacle terminals protects against potential damage during handling and mating. Applications include home appliance (washers, dryers, heaters and air conditioners), telecommunication/networking (hubs, servers, power supplies and distribution), industrial (machinery, heavy equipment, lighting and automation), commercial vehicle (unsealed electronic control modules, power converters).
- Double row WTB connector housing receptacle with 8 contacts
- Current rating of 12A to 21A AC/DC, voltage rating of 600V AC/DC
- Maximum contact resistance of 30mohm, minimum insulation resistance of 1000Mohm
- Withstanding voltage of 600VAC for one minute
- Operating temperature range from -40°C to +105°C
- Black colour high temperature plastic (UL94V-0) insulator
- High performance alloy contact
Technical Specifications
MP 5.7MM POWER
8Ways
Multicomp Pro MP MEGA 5.7MM Series 5580T Power Socket Contacts
Receptacle
5.7mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate