Print Page
Image is for illustrative purposes only. Please refer to product description.
1,836 In Stock
Need more?
1836 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY12.790 (CNY14.4527) |
10+ | CNY10.560 (CNY11.9328) |
25+ | CNY9.200 (CNY10.396) |
50+ | CNY8.270 (CNY9.3451) |
100+ | CNY7.380 (CNY8.3394) |
Price for:Each
Minimum: 5
Multiple: 5
CNY63.95 (CNY72.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010493
Order Code4036831
Technical Datasheet
Connector Type ASATA 7 Way Plug
Connector Type BSATA 7 Way Plug, 90°
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Jacket ColourRed
Product Range-
Technical Specifications
Connector Type A
SATA 7 Way Plug
Cable Length - Imperial
9.8"
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA 7 Way Plug, 90°
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004