Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.400 (CNY15.142) |
| 10+ | CNY11.190 (CNY12.6447) |
| 25+ | CNY10.030 (CNY11.3339) |
| 50+ | CNY9.240 (CNY10.4412) |
Price for:Each
Minimum: 5
Multiple: 5
CNY67.00 (CNY75.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010850
Order Code4067835
Technical Datasheet
Product Range-
Voltage Rating32VDC
Holding Current10A
Trip Current20A
Time to Trip15s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length23.5mm
Thickness4mm
Height27.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010850 is a rectangular PTC resettable fuse rated for 32V DC, designed to hold 10A under normal conditions and trip at 20A within approximately 15seconds to protect circuits from overcurrent events.
- UL and TUV approved
- Maintains normal operation while safeguarding against overloads
- Provides a delay suited for sustained fault conditions without nuisance trips
- Supports easy PCB layout and mounting
- Robust against temporary current spikes
- Reliable performance in harsh environments
Technical Specifications
Product Range
-
Holding Current
10A
Time to Trip
15s
Current Rating Max
100A
Diameter
-
Thickness
4mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
32VDC
Trip Current
20A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
23.5mm
Height
27.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.55