500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.050 (CNY19.2665) |
| 5+ | CNY15.160 (CNY17.1308) |
| 10+ | CNY13.070 (CNY14.7691) |
| 20+ | CNY12.220 (CNY13.8086) |
| 50+ | CNY11.650 (CNY13.1645) |
| 100+ | CNY11.460 (CNY12.9498) |
Product Information
Product Overview
Introducing the Diagonal Plier-Mini with Spring, a remarkable hand tool designed for precision work. Its compact size makes it perfect for delicate tasks. The plier features a bi-color design that adds a touch of style to its functionality. With a comfortable grip, it ensures optimal control and reduced hand fatigue, even during extended use. The inclusion of a spring mechanism enhances efficiency and ease of operation. This versatile tool is a must-have for any toolkit, providing reliable performance and convenience for a variety of tasks.
- Product Weight: 70g
- Product Size: 180mm × 75mm × 20mm (With Blister Card)
- Material: Carbon Steel
- Surface Treatment: Heat Treatment And Polishing
- Single Packing: Blister Card
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Mini Diagonal
Multicomp Pro Tool Set
4.5"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate