Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012486
Order Code4229155
Product RangeMulticomp Pro Knifes
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.670 (CNY82.1171) |
| 10+ | CNY65.860 (CNY74.4218) |
| 25+ | CNY64.020 (CNY72.3426) |
| 50+ | CNY60.420 (CNY68.2746) |
| 100+ | CNY58.770 (CNY66.4101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.67 (CNY82.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012486
Order Code4229155
Product RangeMulticomp Pro Knifes
Technical Datasheet
Knife TypeHobby
Blade Material-
Blade Length-
Blade Width-
Product RangeMulticomp Pro Knifes
SVHCNo SVHC (25-Jun-2025)
Product Overview
This lightweight craft knife features a two-step retractable blade, ideal for both close-up detail work and tasks where extra reach is required. The blade can be fully retracted into the handle for safe storage when not in use. The plastic handle with soft rubberised grip is comfortable and easy to handle, perfect for modelling, hobby, art, craft and smaller DIY tasks.
- Versatile design with 2-step blade adjustment & lock
- Precision knife for hobby, modelling & craft
- Comfortable rubber grip
- 2x Spare #11 blades
Applications
Utilities, Hobby & Education, Business
Contents
x1 Craft Knife; x2 Spare Blades
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Knife Type
Hobby
Blade Length
-
Product Range
Multicomp Pro Knifes
Blade Material
-
Blade Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
