Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012501
Order Code4229171
Product RangeMulticomp Pro Knife Set
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.940 (CNY34.9622) |
| 10+ | CNY30.670 (CNY34.6571) |
| 25+ | CNY30.390 (CNY34.3407) |
| 75+ | CNY30.020 (CNY33.9226) |
| 150+ | CNY29.750 (CNY33.6175) |
| 250+ | CNY29.470 (CNY33.3011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.94 (CNY34.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012501
Order Code4229171
Product RangeMulticomp Pro Knife Set
Technical Datasheet
Knife TypeCraft
Blade Material-
Blade Length20mm
Overall Length-
Product RangeMulticomp Pro Knife Set
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ideal for use with card, paper, film, thin foam, acetate and balsa. Fixed ceramic blade has increased safety, will not rust, is non-sparking, non-conductive and will last ten times longer than traditional steel blades.
- For use with card, paper, film, thin foam, acetate, balsa etc
- Increased safety, will not rust, is non sparking, non-conductive and lasts 10 times longer than tradition steel blades
- Includes lockable push button with 2 blade length options: 15mm & 20mm
- Designed with lanyard hole
- Ideal for modelling, art & Craft
Applications
Hobby & Education, Prototyping, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Knife Type
Craft
Blade Length
20mm
Product Range
Multicomp Pro Knife Set
Blade Material
-
Overall Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
