Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012637
Order Code4240520
Product RangeMP EX-E Cable Glands
Your Part Number
Technical Datasheet
597 In Stock
Need more?
597 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.690 (CNY22.2497) |
| 15+ | CNY15.430 (CNY17.4359) |
| 25+ | CNY11.730 (CNY13.2549) |
| 100+ | CNY10.500 (CNY11.865) |
| 150+ | CNY10.030 (CNY11.3339) |
| 250+ | CNY9.710 (CNY10.9723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.69 (CNY22.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012637
Order Code4240520
Product RangeMP EX-E Cable Glands
Technical Datasheet
Thread SizePG13.5
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeMP EX-E Cable Glands
SVHCNo SVHC (17-Jan-2023)
Product Overview
Multicomp Pro introduces this IP68 range of EXE Nylon Cable Glands, available in Metric and PG lengths. Specifically manufactured for use in hazardous areas where there is a risk of explosion, they are suitable for environments with flammable gases, vapours, or dust. Available in Black or Grey options.
- Provided with lock nut, O-ring and sealing nut
- Working temperature range from -20°C to 80°C
- EICEx, ATEX, CCC certificate
Technical Specifications
Thread Size
PG13.5
Cable Diameter Max
12mm
Gland Colour
Black
Product Range
MP EX-E Cable Glands
Cable Diameter Min
6mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098