Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.170 (CNY228.4521) |
| 25+ | CNY197.190 (CNY222.8247) |
| 50+ | CNY138.450 (CNY156.4485) |
| 100+ | CNY122.950 (CNY138.9335) |
| 250+ | CNY120.500 (CNY136.165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.17 (CNY228.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013412
Order Code4263774
Technical Datasheet
Nominal Rated Voltage AC100V to 120V
Fan Frame TypeSquare
Noise Rating32dBA
Power Rating3.4W
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min-
Technical Specifications
Nominal Rated Voltage AC
100V to 120V
Noise Rating
32dBA
Power Connection Type
2 Lead Wires
IP Rating
-
Fan Frame Type
Square
Power Rating
3.4W
Current Rating
230mA
Air Flow - m3/min
-
Technical Docs (1)
Alternatives for MP013412
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732