Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013416
Order Code4263779
Your Part Number
Technical Datasheet
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.970 (CNY305.0661) |
| 25+ | CNY255.160 (CNY288.3308) |
| 50+ | CNY182.810 (CNY206.5753) |
| 100+ | CNY121.770 (CNY137.6001) |
| 250+ | CNY119.340 (CNY134.8542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.97 (CNY305.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013416
Order Code4263779
Technical Datasheet
Fan Frame Size92mm
Power Rating4.2W
Power Connection Type2 Lead Wires
Current Rating264mA
Product Range-
Technical Specifications
Fan Frame Size
92mm
Power Connection Type
2 Lead Wires
Product Range
-
Power Rating
4.2W
Current Rating
264mA
Technical Docs (1)
Alternatives for MP013416
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576