Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY535.900 (CNY605.567) |
| 25+ | CNY522.720 (CNY590.6736) |
| 50+ | CNY366.990 (CNY414.6987) |
| 100+ | CNY325.920 (CNY368.2896) |
| 250+ | CNY319.410 (CNY360.9333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY535.90 (CNY605.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013419
Order Code4263782
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size120mm
Bearing TypePrecision Ball Bearing
Noise Rating44.9dBA
Power Connection Type2 Lead Wires
Current Rating81mA
IP RatingIP55
Technical Specifications
Fan Frame Type
Square
Bearing Type
Precision Ball Bearing
Power Connection Type
2 Lead Wires
IP Rating
IP55
Fan Frame Size
120mm
Noise Rating
44.9dBA
Current Rating
81mA
Technical Docs (1)
Alternatives for MP013419
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732