Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.680 (CNY369.1484) |
| 25+ | CNY318.650 (CNY360.0745) |
| 50+ | CNY223.720 (CNY252.8036) |
| 100+ | CNY198.680 (CNY224.5084) |
| 250+ | CNY194.710 (CNY220.0223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.68 (CNY369.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013427
Order Code4263792
Technical Datasheet
Fan Frame Size120mm
Bearing TypeBall Bearing
Power Connection Type5 Lead Wires
Current Rating107mA
IP RatingIP55
Technical Specifications
Fan Frame Size
120mm
Power Connection Type
5 Lead Wires
IP Rating
IP55
Bearing Type
Ball Bearing
Current Rating
107mA
Technical Docs (1)
Alternatives for MP013427
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732