Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.700 (CNY356.741) |
| 25+ | CNY307.710 (CNY347.7123) |
| 50+ | CNY220.620 (CNY249.3006) |
| 100+ | CNY199.700 (CNY225.661) |
| 250+ | CNY197.200 (CNY222.836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.70 (CNY356.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013432
Order Code4263797
Technical Datasheet
Fan Frame Size120mm
Bearing TypeBall Bearing
Noise Rating44.9dBA
Power Rating5.1W
Power Connection TypeTerminals
Product Range-
Technical Specifications
Fan Frame Size
120mm
Noise Rating
44.9dBA
Power Connection Type
Terminals
Bearing Type
Ball Bearing
Power Rating
5.1W
Product Range
-
Technical Docs (1)
Alternatives for MP013432
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732