Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY535.900 (CNY605.567) |
| 25+ | CNY522.720 (CNY590.6736) |
| 50+ | CNY366.990 (CNY414.6987) |
| 100+ | CNY325.920 (CNY368.2896) |
| 250+ | CNY319.410 (CNY360.9333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY535.90 (CNY605.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013437
Order Code4263802
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame Size120mm
Bearing TypePrecision Ball Bearing
Power Rating1.8W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating37mA
IP RatingIP55
Air Flow - m3/min-
Product Range-
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Bearing Type
Precision Ball Bearing
Rated Speed
2000rpm
Current Rating
37mA
Air Flow - m3/min
-
Fan Frame Size
120mm
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
-
Technical Docs (1)
Alternatives for MP013437
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732