Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.250 (CNY722.3525) |
| 25+ | CNY623.530 (CNY704.5889) |
| 50+ | CNY437.770 (CNY494.6801) |
| 100+ | CNY388.770 (CNY439.3101) |
| 250+ | CNY381.000 (CNY430.530) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.25 (CNY722.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013439
Order Code4263804
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Bearing TypePrecision Ball Bearing
Noise Rating31.4dBA
Power Rating1.8W
Power Connection Type2 Lead Wires
Current Rating37mA
IP RatingIP68
Air Flow - m3/min-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Noise Rating
31.4dBA
Power Connection Type
2 Lead Wires
IP Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Bearing Type
Precision Ball Bearing
Power Rating
1.8W
Current Rating
37mA
Air Flow - m3/min
-
Technical Docs (1)
Alternatives for MP013439
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732