Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.260 (CNY550.6038) |
| 25+ | CNY475.270 (CNY537.0551) |
| 50+ | CNY333.680 (CNY377.0584) |
| 100+ | CNY296.330 (CNY334.8529) |
| 250+ | CNY290.410 (CNY328.1633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.26 (CNY550.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013454
Order Code4263822
Technical Datasheet
Nominal Rated Voltage AC110V to 230V
Fan Frame Size120mm
External Depth38mm
Power Rating3.4W
IP RatingIP55
Air Flow - m3/min-
Technical Specifications
Nominal Rated Voltage AC
110V to 230V
External Depth
38mm
IP Rating
IP55
Fan Frame Size
120mm
Power Rating
3.4W
Air Flow - m3/min
-
Technical Docs (1)
Alternatives for MP013454
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732