Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013688
Order Code4338921
Product RangeMP OFC Microphone Cable
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY629.670 (CNY711.5271) |
| 5+ | CNY515.590 (CNY582.6167) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY629.67 (CNY711.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013688
Order Code4338921
Product RangeMP OFC Microphone Cable
Technical Datasheet
Cable ShieldingScreened
No. of Cores-
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size14 x 0.14mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6mm
Voltage Rating-
Product RangeMP OFC Microphone Cable
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6mm
Product Range
MP OFC Microphone Cable
No. of Cores
-
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
14 x 0.14mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.475
