Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013710
Order Code4349652
Product RangeMP E-Bike Signal Connectors
Your Part Number
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.680 (CNY65.1784) |
| 5+ | CNY51.330 (CNY58.0029) |
| 10+ | CNY47.160 (CNY53.2908) |
| 25+ | CNY44.040 (CNY49.7652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.68 (CNY65.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013710
Order Code4349652
Product RangeMP E-Bike Signal Connectors
Technical Datasheet
Connector Type ACircular Receptacle
Connector Type BFree End
No. of Positions7 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMP E-Bike Signal Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Circular Receptacle
No. of Positions
7 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
MP E-Bike Signal Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01246